Treston 1.5mFor Use With Workbench
- RS Stock No.:
- 284-0459
- Mfr. Part No.:
- TT15060-ESD
- Manufacturer:
- Treston
Subtotal (1 unit)*
€380.75
(exc. VAT)
€468.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.75 |
*price indicative
- RS Stock No.:
- 284-0459
- Mfr. Part No.:
- TT15060-ESD
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 25mm | |
| Depth | 600mm | |
| Material | Semi Conductive Laminated Chipboard | |
| Width | 1.5m | |
| For Use With | Workbench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 25mm | ||
Depth 600mm | ||
Material Semi Conductive Laminated Chipboard | ||
Width 1.5m | ||
For Use With Workbench | ||
- COO (Country of Origin):
- FI
The Treston ESD Bench Top is a specialized work surface designed to prevent electrostatic discharge, making it suitable for environments where sensitive electronic components or devices are handled.
Semi-conductive laminated chipboard material
