Treston 1.81mFor Use With Workbench
- RS Stock No.:
- 284-0467
- Mfr. Part No.:
- TT18090-HPL
- Manufacturer:
- Treston
Subtotal (1 unit)*
€427.45
(exc. VAT)
€525.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.45 |
*price indicative
- RS Stock No.:
- 284-0467
- Mfr. Part No.:
- TT18090-HPL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO class 7 | |
| Material | Semi Conductive Laminated Chipboard, Low Pressure Laminated Chipboard, High Pressure Laminated Chipboard, Epoxy Powder Coated Steel | |
| Width | 1.81m | |
| For Use With | Workbench | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO class 7 | ||
Material Semi Conductive Laminated Chipboard, Low Pressure Laminated Chipboard, High Pressure Laminated Chipboard, Epoxy Powder Coated Steel | ||
Width 1.81m | ||
For Use With Workbench | ||
Depth 600mm | ||
- COO (Country of Origin):
- FI
The Treston HPL Bench Top is a versatile work surface known for its durability, resistance to wear, and ease of maintenance. This particular bench top is characterized by specific dimensions and features.
High pressure laminated chipboard material
