SAM 137mm Handle KitFor Use With Workstation
- RS Stock No.:
- 284-8973
- Mfr. Part No.:
- ETAB-POI
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€39.78
(exc. VAT)
€48.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.78 |
*price indicative
- RS Stock No.:
- 284-8973
- Mfr. Part No.:
- ETAB-POI
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 45mm | |
| Height | 24mm | |
| Sub Type | Handle Kit | |
| For Use With | Workstation | |
| Width | 137mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 45mm | ||
Height 24mm | ||
Sub Type Handle Kit | ||
For Use With Workstation | ||
Width 137mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Kit of 2 Handles designed for handling workbench furniture. This range of high quality handles is crafted to seamlessly fit onto established furniture, offering a comfortable and secure grip. With these handles, you can effortlessly move your equipment, ensuring both convenience and stability in your workspace. Upgrade your workbench furniture with this reliable kit for enhanced manoeuvrability.
Strong compatibility
Easy and space saving transport
Related links
- SAM 137mm Handle KitFor Use With Workstation
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 151mmFor Use With Workstation
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 700mm TrayFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation
