DeWALT DE7400-XJ Portable Aluminium Workbench
- RS Stock No.:
- 172-999
- Mfr. Part No.:
- DE7400-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€447.86
(exc. VAT)
€550.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.86 |
*price indicative
- RS Stock No.:
- 172-999
- Mfr. Part No.:
- DE7400-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Rolling Saw Workstation | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Aluminium | |
| Model Number | DE7400-XJ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Rolling Saw Workstation | ||
Product Type Workbench | ||
Portable Yes | ||
Material Aluminium | ||
Model Number DE7400-XJ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Heavy Duty Rolling Saw Workstation is designed for ultimate portability and convenience. With features like retractable soft grip handle, folding legs with quick release levers, and a heavy-duty kickstand, this workstation makes moving your table saw a breeze. The lightweight aluminium construction adds to its ease of use, making it a must-have for any woodworker or DIY enthusiast.
Retractable soft grip handle for easy manoeuvrability
Stand design increases productivity by allowing portability with attached table saw
Folding legs with quick release levers for quick transport and storage
Heavy-duty kickstand ensures stability and balance
Lightweight aluminium construction for improved portability and durability
Related links
- DeWALT DE7023-XJ Portable Aluminium Workbench, 227kg Max Load Adjustable Height x 3.83 m
- DeWALT DE7033-XJ Portable Aluminium Workbench Adjustable Height x 1.7 m
- Stanley Portable Aluminium Workbench 760 mm x 760mm x 1.02 m
- Bosch 0601B22001 Portable Aluminium Workbench 602 mm x 550mm x 520 mm
- Bosch 0601B24000 Portable Aluminium Workbench 824 mm x 256mm x 3.88 m
- DeWALT DE7450-XJ Portable Workbench Adjustable Height
- Black & Decker Portable Steel Workbench 775 mm x 610mm
- Bosch Rexroth 3842567633 Aluminium Workbench, 1 m x 600mm x 1.5 m
