DeWALT DE7033-XJ Portable Aluminium Workbench Adjustable Height x 1.7 m

Subtotal (1 unit)*

€253.79

(exc. VAT)

€312.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.79

*price indicative

RS Stock No.:
173-003
Mfr. Part No.:
DE7033-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Mitre Saw Workstation

Product Type

Workbench

Portable

Yes

Material

Aluminium

Length

1.7m

Adjustable Height

Yes

Standards/Approvals

No

Model Number

DE7033-XJ

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT compact workstation is designed to provide outstanding flexibility for mitre saw cutting. With a lightweight aluminium construction, it offers portability around the jobsite. The 1.7 metre beam extends to support up to 2.5 metres for use with large work pieces, making it a versatile tool for various cutting tasks.

Accommodates all DEWALT mitre saws

Lightweight aluminium construction for portability

1.7 metre beam extends to support up to 2.5 metres for large work pieces

Work stops can be converted into end stops for repetitive cutting to length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy