Bott 41002066.77v Sheet Steel Workbench, 375kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 175-601
- Mfr. Part No.:
- 41002066.77v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,140.56
(exc. VAT)
€2,632.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,140.56 |
*price indicative
- RS Stock No.:
- 175-601
- Mfr. Part No.:
- 41002066.77v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Model Number | 41002066.77v | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 750mm | ||
Width 2m | ||
Colour Anthracite | ||
Height 840mm | ||
Model Number 41002066.77v | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott Cubio Storage Bench with 1 drawer door cabinet, 3 drawer cabinet, and 1 drawer door cabinet is a versatile and durable storage solution designed for heavy duty use. It features a strong steel channel framework for maximum stability, with integrated storage units that include a combination of cupboards and drawers to organize tools and equipment efficiently. The 40mm lino worktop provides a solid, easy to clean surface for various tasks.
Powder coated finish
Made of sheet steel
Related links
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2m x 750 mm
