Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-094
- Mfr. Part No.:
- 16922202.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€625.14
(exc. VAT)
€768.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.14 |
*price indicative
- RS Stock No.:
- 659-094
- Mfr. Part No.:
- 16922202.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Workstand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Workstand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand is designed for versatility and efficiency in a variety of settings. This robust piece of equipment features a durable steel channel framework complemented by a spacious multiplex wood worktop, ensuring stability and longevity. Ideal for mobile tasks, it comes equipped with heavy-duty 100mm diameter castors that facilitate easy movement across different surfaces. The stand's well-fitted cupboard measures 525x550x600mm and includes a reinforced door for secure storage. Its impressive load capacity of 75kg for the adjustable galvanised steel shelf enhances the functionality of any workspace while its elegant RAL 7035 light grey finish is both stylish and practical, making it a perfect addition to any professional environment.
Robust steel channel framework ensures durability and stability
100mm diameter castors allow for easy mobility across different floors
30mm multiplex wood worktop provides a broad and sturdy working surface
Cupboard features a reinforced, single door for enhanced security
Adjustable height galvanised steel shelf supports loads up to 75 kg
Finished in durable powder coat paint for a sleek and professional aesthetic
Versatile design adaptable for various settings including workshops and clinics
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
