Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-127
- Mfr. Part No.:
- 16921603.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€843.00
(exc. VAT)
€1,036.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €843.00 |
*price indicative
- RS Stock No.:
- 659-127
- Mfr. Part No.:
- 16921603.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a three-drawer cabinet is designed to provide a versatile workstation that adapts to your needs. Featuring a robust steel framework and an adjustable height range of 780 to 930 mm, this workstand ensures optimal ergonomics and comfort during use. The spacious worktop covered in durable lino offers ample surface area for various tasks, while the three drawers with a generous 75 kg load capacity each allow for efficient organisation of tools and equipment. Finished in a sleek RAL 7035 light grey powder coat, this workstand not only enhances functionality but also adds a contemporary touch to your workspace.
Robust steel frame offers enhanced durability and stability
Adjustable height range allows for personalised comfort and ergonomic use
Ample worktop space with a powder coated finish for easy maintenance
Three drawers facilitate organised storage for tools and supplies
Drawer load capacity of 75 kg ensures strength for heavier items
Finished in RAL 7035 light grey for a modern and professional look
Compact cabinet size makes it suitable for various spaces
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
