Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-279
- Mfr. Part No.:
- 16921615.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€668.94
(exc. VAT)
€822.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.94 |
*price indicative
- RS Stock No.:
- 659-279
- Mfr. Part No.:
- 16921615.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand is designed to enhance any workspace with its robust construction and versatile functionality. Crafted with a sturdy steel channel and a 30mm lino worktop, this workstand provides a reliable surface for various tasks. It features a full cupboard for ample storage, with a single reinforced door that opens to reveal an adjustable height, galvanised steel shelf capable of supporting up to 75kg. The aesthetic appeal of the workstand is further enhanced by its durable powder coat finish available in RAL 7035 light grey and RAL 5010 gentian blue. With an adjustable height range from 780mm to 930mm, this workstand adapts effortlessly to meet the needs of any user, ensuring comfort and efficiency in any working environment.
Solid steel construction guarantees durability and long term reliability
Adjustable height from 780mm to 930mm allows for personalised comfort during use
Generous worktop size of 700mm by 600mm accommodates larger projects
Full cupboard provides ample storage space with an adjustable galvanised steel shelf
Powder coated finish ensures a lasting aesthetic in light grey and gentian blue options
Reinforced door enhances security and protection for stored items
Shelf load capacity of 75kg supports heavy tools and equipment with ease
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
