Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-298
- Mfr. Part No.:
- 16921951.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,210.00
(exc. VAT)
€1,488.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.00 |
*price indicative
- RS Stock No.:
- 659-298
- Mfr. Part No.:
- 16921951.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is a robust and versatile workspace solution designed for those who require strength and efficiency. Crafted with a sturdy steel channel pedestal leg and a durable 30mm multiplex wood worktop, this workstation accommodates various tasks while ensuring optimal organisation and accessibility of tools. Measuring 2000x600x930mm, it provides ample surface area alongside significant storage capabilities. The cabinet, finished in a contemporary light grey powder coat, is not only aesthetically pleasing but built to withstand daily use. With an impressive drawer configuration, including 100% extension slides capable of handling up to 75kg, it meets the demands of busy environments seamlessly.
Robust steel channel pedestal leg ensures stability and durability
30mm multiplex wood worktop provides a sturdy workspace for various activities
Finished in light grey powder coat for a modern and professional look
7 drawer configuration offers organised storage for tools and materials
Each drawer has a load capacity of 75kg, suitable for heavy duty use
Main construction material of sheet steel ensures long lasting performance
Smooth, durable powder coating protects against wear and tear
Designed for efficiency, this workstation facilitates effective space management
