Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

€564.06

(exc. VAT)

€693.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€564.06

*price indicative

RS Stock No.:
659-555
Mfr. Part No.:
16921614.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Adjustable Workstand

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height work stand is meticulously designed to enhance efficiency in your workspace. This versatile workbench features a robust steel channel framework and a durable multiplex wood worktop, allowing for a bespoke height adjustment range from 780mm to 930mm. Ideal for varied tasks, its spacious cupboard provides ample storage with a single, reinforced door, while the galvanised steel shelf can support a substantial load of up to 75kg. Finished in an attractive powder coat, this work stand complements any environment, making it a reliable choice for professionals seeking practicality without compromising on style.

Adjustable height framework for customisable use

Robust steel construction ensures long lasting durability

Multiplex wood worktop offers a sturdy and reliable work surface

Single reinforced door for secure and easy access to storage

Galvanised steel shelf with a 75kg load capacity supports heavy items

Attractive powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey elevates aesthetics

Compact cupboard optimise space without losing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy