Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 659-819
- Mfr. Part No.:
- 16923023.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,670.28
(exc. VAT)
€2,054.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.28 |
*price indicative
- RS Stock No.:
- 659-819
- Mfr. Part No.:
- 16923023.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3 drawer cabinet offers an efficient and flexible workspace solution designed for both functionality and durability. Its robust steel channel construction ensures stability while the adjustable height feature provides comfort for various users. This storage bench comes fully assembled, featuring a sleek 30mm multiplex wood worktop that suits a variety of applications. With integrated cabinet sizes tailored for optimal organisation and easy access, this versatile piece is perfect for workshops, garages, and industrial settings. The durable powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red not only adds aesthetic appeal but also extends the product's lifespan against wear and tear, making it a practical addition to any workspace.
Adjustable height range from 830mm to 930mm for personalised comfort
Robust steel channel framework ensures long lasting durability
Three drawer cabinet configuration allows for extensive storage options
Worktop constructed from high quality, 30mm thick multiplex wood for a sturdy surface
Includes nine drawers varying in height to accommodate different tools and items
Delivered fully assembled for immediate use, saving you setup time
Related links
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
