Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 661-030
- Mfr. Part No.:
- 16923032.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,289.86
(exc. VAT)
€1,586.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,289.86 |
*price indicative
- RS Stock No.:
- 661-030
- Mfr. Part No.:
- 16923032.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is a versatile and functional solution designed for efficient workspace organisation. Featuring a robust steel channel framework, this bench allows for adjustable height settings between 830mm and 930mm, catering to various user needs. The integrated storage combines a full cupboard and a 3-drawer cabinet, maximizing storage capability while maintaining a sleek, powder-coated finish in light grey (RAL 7035). With a sturdy 30mm multiplex wood worktop, it is delivered fully assembled, ensuring immediate usability in any industrial or commercial environment.
Adjustable height ranges from 830mm to 930mm for customised work ergonomics
Constructed from durable sheet steel with a powder coated surface for longevity
Features 3 drawers with a total load capacity of 75kg for efficient organisation
Integrated cupboard provides ample storage space, enhancing workspace efficiency
Delivered fully assembled, allowing for quick and hassle free setup
Worktop made from beech multiplex wood, adding a professional aesthetic to the workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
