Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 659-946
- Mfr. Part No.:
- 16923004.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,228.81
(exc. VAT)
€1,511.44
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,228.81 |
*price indicative
- RS Stock No.:
- 659-946
- Mfr. Part No.:
- 16923004.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott versatile adjustable height storage bench with a 3 drawer cabinet provides an ideal solution for efficient workspace organisation. This robust piece combines a sturdy steel channel frame with a functional beech multiplex wood worktop, ensuring durability while enhancing workspace aesthetics. With an integrated cabinet featuring varied drawer sizes and full extension slides, it accommodates diverse storage needs, effortlessly blending functionality with style. The sleek powder-coated finish, available in a striking crimson red and subtle light grey, complements any professional environment. Ergonomically designed, it allows height adjustment from 830mm to 930mm, creating a tailored workspace for comfort and convenience, all delivered fully assembled for immediate use.
Robust steel channel framework ensures long lasting durability
Adjustable height feature caters to individual ergonomic needs
Integrated storage cabinet with six drawers optimises organisation
Drawer configurations include multiple heights for versatile storage options
Full extension slides support heavy drawer loads of up to 75kg
Finished in resilient powder coated paint for a contemporary look
Available in vibrant crimson red and light grey to suit varied décor
Delivered fully assembled for hassle free installation
Compact dimensions fit seamlessly within limited office spaces
Related links
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
