Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€879.19

(exc. VAT)

€1,081.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€879.19

*price indicative

RS Stock No.:
660-001
Mfr. Part No.:
16922607.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Welded Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso welded bench with full cupboard offers a robust workspace designed for heavy-duty tasks. This durable workbench features a sturdy tubular and folded steel structure, ensuring long-lasting support for your projects while providing a spacious 20mm multiplex wood worktop. With a full cupboard featuring a reinforced door and an adjustable galvanised steel shelf, it perfectly caters to your storage needs, making organisation effortless. Delivered fully assembled, this reliable bench is finished in a light grey powder coat paint for both aesthetics and durability, catering perfectly to industrial and workshop environments. Its dimensions of 1500mm in width, 600mm in depth, and 930mm in height make it a practical choice for any workspace, combining functionality and an appealing design.

Robust, tubular, and folded steel framework ensures maximum durability

Spacious 20mm multiplex wood worktop provides ample workspace for various tasks

Full cupboard with a single reinforced door offers secure storage

Adjustable galvanised steel shelf supports up to 75kg for versatile organisation

Durable powder coat finish in RAL 7035 light grey ensures resilience against wear and tear

Delivered fully assembled for immediate use, saving time and effort

Compact dimensions of 1500x600x930mm fit various workshop settings seamlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy