Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,117.93

(exc. VAT)

€1,375.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,117.93

*price indicative

RS Stock No.:
660-149
Mfr. Part No.:
16921962.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 2 drawer-door cabinet is an ideal workspace solution, combining robust construction with stylish design. Crafted with a sturdy steel channel pedestal leg, this versatile bench features a durable 30mm lino worktop suited for a variety of tasks. Complemented by a practical cabinet, measuring 525x550x900mm, it offers an effective storage solution with two drawers and a single reinforced door. The adjustable height galvanised steel shelf facilitates optimal organisation while ensuring an impressive load capacity, making this bench perfect for heavier duty use. Finished in an attractive powder-coated paint in light grey and anthracite grey, it not only serves functionality but also enhances the aesthetic of any workspace.

Robust steel channel pedestal leg ensures stability during use

30mm lino worktop provides a resilient surface for various tasks

One reinforced door with a reliable locking mechanism for security

Adjustable galvanised steel shelf load capacity of 75kg for versatile storage

Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances durability and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy