Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€1,080.29

(exc. VAT)

€1,328.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,080.29

*price indicative

RS Stock No.:
660-228
Mfr. Part No.:
16923014.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench with full cupboard and 3 drawer cabinet is designed to enhance your workspace with both functionality and style. This robust storage solution features a steel channel framework that is fully adjustable in height, providing versatility to suit various working preferences. Its integrated storage units ensure efficient organisation, while the 30mm multiplex wood worktop offers a durable surface ideal for multitasking. Delivered fully assembled, this storage bench meets the demands of a busy environment, effectively combining practicality with an aesthetically pleasing light grey finish.

Adjustable height framework accommodates diverse working heights

Integrated cabinet and drawers provide ample storage options

Constructed from sheet steel for durability and longevity

30mm multiplex wood worktop suitable for heavy duty tasks

Delivered pre assembled for immediate setup and use

Finished in a light grey powder coat paint for a modern look

Robust drawer load capacity of 75kg supports heavy items

Compact dimensions make it ideal for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy