Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m

Subtotal (1 unit)*

€1,206.43

(exc. VAT)

€1,483.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,206.43

*price indicative

RS Stock No.:
660-403
Mfr. Part No.:
16923022.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.75m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench is designed to enhance efficiency in your workspace while providing ample storage. Featuring a robust steel channel framework, this versatile bench accommodates varying heights, making it perfect for multi-user environments. Its integrated storage units consist of a full cupboard and a three-drawer cabinet, ensuring your essentials are conveniently close. Crafted from top-quality sheet steel and finished with durable powder coating in striking crimson red and light grey, the bench not only stands out aesthetically but is also built to withstand daily use. Assembly is hassle-free, as the unit comes fully assembled, allowing you to focus on what matters most in your operations.

Adjustable height framework accommodates user preference for comfort and ergonomics

Robust construction with a steel channel ensures durability and stability

Integrated storage solutions include a full cupboard and three drawers for optimal space management

Enhanced load capacity with a drawer maximum of 75 kg for reliable storage

Finished in a powder coat for long lasting resistance to wear and tear

Fully assembled upon delivery, saving you setup time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy