Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€550.32

(exc. VAT)

€676.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€550.32

*price indicative

RS Stock No.:
660-497
Mfr. Part No.:
16922002.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench with full depth base shelf is designed to provide a versatile workspace that caters to various user needs. Featuring a robust steel channel construction paired with a 30mm multiplex wood worktop, this bench offers stability and durability for heavy tasks. The adjustable height feature allows for a range from 780mm to 930mm, making it suitable for a multitude of applications, whether standing or seated. Finished in a light grey, RAL 7035 powder coat paint, this bench not only meets practical requirements but also enhances the aesthetics of any workspace. The optional storage units further enrich its functionality, ensuring an organised and efficient working environment.

Robust steel channel construction ensures durability and strength

Adjustable height range of 780 to 930mm caters to diverse working preferences

Full depth base shelf maximises storage and workspace efficiency

30mm multiplex wood worktop provides a sturdy surface for heavy duty tasks

Finished in light grey with a durable powder coat, offering resistance to wear

Compatible with optional storage units for enhanced organisation

Designed for versatility, suitable for various applications, from workshops to offices

Main colour and finish maintain a professional appearance in any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy