Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-521
- Mfr. Part No.:
- 16921600.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€555.90
(exc. VAT)
€683.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.90 |
*price indicative
- RS Stock No.:
- 660-521
- Mfr. Part No.:
- 16921600.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with 1 drawer cabinet is designed to meet the dynamic needs of any workspace. This robust piece, crafted from durable sheet steel, features an adjustable height mechanism, allowing users to effortlessly modify the height from 780mm to 930mm. The worktop, made of 30mm beech multiplex wood, provides ample space for various tasks, while the integrated drawer boasts 100% extension slides for easy access and a load capacity of up to 75kg. Finished in a striking gentian blue with light grey accents, this workstand not only performs exceptionally but also enhances the aesthetic of any workshop or office environment.
Adjustable height range from 780mm to 930mm for tailored ergonomics
Sturdy worktop constructed from 30mm beech multiplex wood, ideal for diverse tasks
Stylish and durable powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey
Drawer can support a load capacity of up to 75kg, ensuring reliability
Robust steel channel framework provides long lasting stability and support
Compact cabinet dimensions of 525x550x250mm fit seamlessly into any workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
