Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-816
- Mfr. Part No.:
- 16922604.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€673.31
(exc. VAT)
€828.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €673.31 |
*price indicative
- RS Stock No.:
- 660-816
- Mfr. Part No.:
- 16922604.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with a 1 drawer cabinet is designed to deliver exceptional functionality and style in any workspace. Constructed with a robust tubular and folded steel framework, this bench ensures durability and support for various tasks. The full depth base shelf provides additional storage, while the plate steel worktop offers a reliable workspace. Delivered assembled for immediate use, this versatile solution enhances operational efficiency, making it ideal for demanding environments. With a stylish powder-coated finish available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly fits into any décor while meeting practical needs. Overall dimensions of WxDxH: 1500x600x910mm make it a perfect choice for efficient workspace organisation.
Robust tubular and folded steel framework for enhanced durability
Full depth base shelf offers additional storage space
Plate steel worktop provides a sturdy and reliable workspace
Delivered fully assembled, ready for immediate use
Available in stylish powder coated finishes in light grey and anthracite grey
Compact dimensions of 1500x600x910mm make it suitable for various workspaces
Drawer load capacity of 75kg supports heavy tools and equipment
Designed for efficiency and functionality in demanding environments
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
