Bott Portable Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m
- RS Stock No.:
- 660-399
- Mfr. Part No.:
- 16922800.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€717.37
(exc. VAT)
€882.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.37 |
*price indicative
- RS Stock No.:
- 660-399
- Mfr. Part No.:
- 16922800.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Welded Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Welded Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with 1 drawer cabinet is designed to enhance workspace efficiency and organisation. This robust workbench features a sturdy tubular and folded steel framework, ensuring durability and stability while accommodating various tasks. Its full-depth base shelf and 125mm diameter castors provide ease of movement, allowing you to position it effortlessly where needed. With a completely assembled delivery, the cabinet incorporates a single drawer which offers 100% extension slides and a substantial load capacity of 75kg, catering to your organisation needs. Finished in a stylish combination of light grey and crimson red powder coat paint, this versatile workbench adds a professional touch to any workspace without compromising functionality.
Constructed from durable sheet steel for longevity and reliability
Features a streamlined powder coated surface for an attractive finish
Robust framework supports heavy use and stability during operations
The full depth base shelf maximises storage space, accommodating larger items
Equipped with 125mm castors for smooth mobility across various surfaces
Drawer has a load capacity of 75kg, ensuring it can handle significant weight
Stylish light grey and crimson red colour scheme enhances any environment
Delivered fully assembled for immediate use, saving time and effort
Related links
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
