Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 660-822
- Mfr. Part No.:
- 16923003.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€996.91
(exc. VAT)
€1,226.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €996.91 |
*price indicative
- RS Stock No.:
- 660-822
- Mfr. Part No.:
- 16923003.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3-drawer cabinet is designed to elevate workspace efficiency while ensuring robust organisation. This versatile piece combines a sturdy steel channel framework with integrated storage units, catering to varying height preferences with its adjustable 830 to 930mm range. Featured with a durable 30mm multiplex wood worktop, it offers ample surface area for tasks. The fully assembled design ensures immediate usability, making it an excellent solution for workshops and professional environments alike.
Adjustable height range allows customization to suit user preferences
Constructed from high quality sheet steel, ensuring durability and stability
Comes fully assembled for hassle free setup and usage
Integrated storage with three drawers for efficient organisation
Finished in a sleek powder coat in light grey, providing a modern aesthetic
The robust worktop is made from beech multiplex, offering resilience against wear and tear
Related links
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
