Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 660-877
- Mfr. Part No.:
- 16923021.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,152.54
(exc. VAT)
€1,417.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,152.54 |
*price indicative
- RS Stock No.:
- 660-877
- Mfr. Part No.:
- 16923021.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is designed for maximum versatility and functionality in any workspace. This expertly crafted piece features a robust, steel channel framework that allows for adjustable height settings between 830mm and 930mm, making it ideal for various tasks and user preferences. The integrated storage units, complemented by a 30mm multiplex wood worktop, provide ample space for tools and materials. Delivered fully assembled, this storage solution is finished in a durable powder coat paint in attractive crimson red and light grey, ensuring it not only stands up to wear and tear but also enhances the aesthetic of your environment.
Adjustable height framework accommodates user preference and task requirements
Robust steel construction ensures durability and longevity under heavy use
Integrated storage units provide convenient organisation and easy access to tools
30mm multiplex wood worktop offers a sturdy and reliable surface for work
Delivered fully assembled for immediate use, saving time and effort
Finished in a high quality powder coat for resilience against scratches and corrosion
Adjustable galvanised steel shelf adds further flexibility to the storage options
Modern design with a light grey and crimson red colour scheme enhances workplace aesthetics
Related links
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
