Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,465.81

(exc. VAT)

€1,802.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,465.81

*price indicative

RS Stock No.:
660-899
Mfr. Part No.:
16923034.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench with a three-drawer cabinet and open cupboard is designed to provide versatile and efficient storage solutions for both home and professional environments. Constructed with a robust steel channel framework, its adjustable height feature allows seamless adaptability according to user preference. The bench combines a spacious multiplex wood worktop and integrated storage units, ensuring ample space for various activities. Finished with a durable powder coat in shades of crimson red and light grey, it promises not only aesthetics but also resilience and long-lasting performance.

Adjustable height range of 830 to 930mm for versatile usage

Robust steel channel framework ensuring durability and strength

Spacious multiplex wood worktop provides ample workspace

Integrated cabinet with a configuration of 6 drawers for organised storage

Two different drawer heights offering flexibility in storage space

Durable powder coat finish in RAL 3004 crimson red and RAL 7035 light grey enhances longevity

Includes a galvanised steel shelf with a load capacity of 75kg, adding extra storage options

Easy assembly and delivery ensures immediate usability upon arrival

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy