Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€741.79

(exc. VAT)

€912.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€741.79

*price indicative

RS Stock No.:
660-996
Mfr. Part No.:
16921520.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench is designed to provide versatile workspaces that can be tailored to meet a variety of needs. Constructed from robust sheet steel and finished in a durable powder coat paint in RAL 7035 light grey, this bench offers both strength and style. Its adjustable height range of 780 to 930mm ensures ergonomic comfort and adaptability for different users and tasks. With a spacious 30mm ESD laminate worktop, it is well-suited for environments that require static control. Optional storage units further enhance its functionality, making it a valuable addition to any workspace requiring both durability and flexibility.

Adjustable height range from 780 to 930mm for customised comfort

Constructed from durable sheet steel for long lasting performance

30mm ESD laminate worktop for enhanced safety in static sensitive environments

Finished in RAL 7035 light grey for a professional appearance

Optional storage units available to optimise workspace organisation

Robust steel channel framework designed for stability and strength

Powder coated surface for increased resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy