Bott 41004019.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

€906.79

(exc. VAT)

€1,115.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€906.79

*price indicative

RS Stock No.:
661-528
Mfr. Part No.:
41004019.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004019.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench is designed for robust performance in professional environments. Built with a sturdy half-depth base and a heavy-duty steel channel, this workbench offers exceptional stability and versatility. Its 40mm multiplex wood worktop provides a reliable workspace for a variety of tasks, while the optional storage units enhance organisational capabilities. Finished in a durable powder coat paint in a light grey RAL 7035, this bench not only meets practical requirements but also complements modern aesthetics in any workshop or garage setting. With generous dimensions of 2000mm in width, 900mm in depth, and 840mm in height, it is tailored to optimise your workspace effectively.

Heavy-duty steel channel ensures long-lasting durability

40mm multiplex wood worktop offers a solid and reliable surface for various tasks

Optional storage units are available to maximise workspace efficiency

Powder coat finish provides durability and resistance to wear and tear

Light grey RAL 7035 colour fits seamlessly into contemporary environments

Generous dimensions optimise workspace while maintaining ease of access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy