Bott 41004135.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m
- RS Stock No.:
- 661-716
- Mfr. Part No.:
- 41004135.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€931.97
(exc. VAT)
€1,146.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €931.97 |
*price indicative
- RS Stock No.:
- 661-716
- Mfr. Part No.:
- 41004135.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004135.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004135.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench is an exceptional piece of furniture designed to elevate your workspace functionality and efficiency. Crafted with a robust steel channel and equipped with a 40mm multiplex wood worktop, this bench promises durability and stability for various applications. Ideal for workshops and industrial settings, it boasts a generous size of 2000mm in width, 900mm in depth, and 840mm in height, ensuring ample space for tools and equipment. The elegant light grey powder-coated finish not only adds aesthetic appeal but also protects against wear and tear, making this bench a reliable long-term addition to your workspace. Optional storage units are available to further enhance organisation and accessibility.
Constructed with a heavy-duty steel channel for enhanced stability and longevity
Features a spacious 40mm multiplex wood worktop suitable for a variety of tasks
Finished with a durable powder coat in RAL 7035 light grey, offering both style and protection
Ample dimensions of WxDxH: 2000x900x840mm ensure versatile usage in various workspaces
Weighs 105.55kg, providing a sturdy base while remaining manageable for installation
Originated from the UK, promising quality craftsmanship and design
Optional storage units available for enhanced organisation and workspace efficiency
Designed for multiple uses including workstations, storage, and industrial applications
Related links
- Bott 41004039.16V Sheet Steel Workbench, 840 mm x 900mm x 2000 mm
- Bott 41004019.16V Sheet Steel Workbench, 840 mm x 900mm x 2000 mm
- Bott 41004136.16V Sheet Steel Workbench, 840 mm x 900mm x 2000 mm
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
