Bott 41002049.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,679.24

(exc. VAT)

€2,065.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,679.24

*price indicative

RS Stock No.:
661-601
Mfr. Part No.:
41002049.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002049.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with integrated storage units is expertly designed for efficiency and durability, perfect for both commercial and industrial settings. Featuring a robust steel channel framework, it ensures stability while accommodating various storage needs. With its 40mm multiplex wood worktop, this storage bench embodies practicality without compromising on style. Delivered fully assembled, it is ready to enhance your workspace immediately. The generous cabinet dimensions and adjustable shelves allow for versatile organisation, making it ideal for busy environments where accessibility is key.

40mm multiplex wood worktop provides a solid surface for tasks

Delivered fully assembled for immediate use and convenience

Adjustable height galvanised steel shelves support substantial weight

Perforated doors allow breathability while securing stored items

Durable powder coating in RAL 7035 light grey for a modern finish

Compact dimensions offer efficient use of floor space without compromising storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy