Bott 41002118.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-714
- Mfr. Part No.:
- 41002118.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,716.14
(exc. VAT)
€2,110.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,716.14 |
*price indicative
- RS Stock No.:
- 661-714
- Mfr. Part No.:
- 41002118.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002118.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002118.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed to enhance your workspace efficiency with an adaptable yet robust structure. Featuring a heavy-duty steel channel framework, this versatile piece offers ample storage solutions with integrated units and a generous 40mm multiplex wood worktop, ideal for various tasks. Delivering practicality and aesthetic appeal, the bench is completed with durable powder coat paint in a light grey shade, ensuring resilience in demanding environments. Built to last, it comes fully assembled and includes adjustable galvanised steel shelves capable of accommodating up to 100kg each, providing the perfect combination of strength and style for any workshop or professional setting.
Heavy-duty steel channel framework ensures stability and long-lasting use
Integrated storage units provide efficient organisation for tools and materials
Generously sized 40mm multiplex wood worktop is designed for multipurpose use
Fully assembled for immediate use, saving you valuable time
Dual perfo panel-lined door allows easy access to stored items
Three adjustable galvanised steel shelves offer flexibility for varying storage needs
Durable powder coat finish in RAL 7035 light grey enhances resistance to wear and tear
Designed to support a shelf load capacity of 100kg, providing plenty of strength
Compact dimensions fit seamlessly into tight spaces while maximising utility
Related links
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
