Bott 41002091.19V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-925
- Mfr. Part No.:
- 41002091.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,060.07
(exc. VAT)
€1,303.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,060.07 |
*price indicative
- RS Stock No.:
- 661-925
- Mfr. Part No.:
- 41002091.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002091.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002091.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three drawer cabinet is designed to offer versatile and robust storage solutions for various work environments. Built with a heavy duty steel channel framework, it ensures exceptional durability and stability. The integrated storage units and 40mm multiplex wood worktop provide ample space for tools and materials, making it ideal for workshops and industrial settings. With easy mobility facilitated by 125mm diameter castors, the cabinet can be effortlessly repositioned to meet the needs of any workspace. Finished in a stylish powder coated paint with RAL 7035 light grey and RAL 7016 anthracite grey, it combines functionality with a sleek appearance.
Heavy duty sheet steel construction ensures durability and long lasting use
Flexible drawer configuration with three drawers catering to various storage needs
Multiplex wood worktop provides a sturdy workspace for various tasks
Mobile design with 125mm castors making it easy to manoeuvre
Finished in a durable powder coated surface for protection against wear and tear
Aesthetic design featuring a combination of light grey and anthracite grey colours
Related links
- Bott 41002091.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
