Bott 41002091.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-334
- Mfr. Part No.:
- 41002091.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,060.07
(exc. VAT)
€1,303.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,060.07 |
*price indicative
- RS Stock No.:
- 662-334
- Mfr. Part No.:
- 41002091.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002091.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002091.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three drawer cabinet is designed to enhance your workspace efficiency while offering robust storage solutions. Featuring a heavy duty steel channel framework, this cabinet is equipped with integrated storage units and smooth 125mm diameter castors for easy mobility. The worktop is made from durable 40mm multiplex wood, providing a sturdy surface for all your tasks. Fully assembled upon delivery, this versatile unit boasts an efficient drawer configuration of two 150mm drawers and one 200mm drawer, all fitted with 100% extension slides to support a load capacity of up to 75kg. Finished in a durable powder coat in light grey, this cabinet suits both professional and home environments, seamlessly combining functionality with modern aesthetics.
Heavy duty steel framework ensures durability and long lasting use
Integrated storage units optimise space and enhance organisation
125mm castors provide excellent mobility for easy manoeuvrability
Sturdy 40mm multiplex wood worktop serves as a reliable workspace
Fully assembled upon delivery for immediate use
Designed for a load capacity of 75kg which ensuring reliability under heavy use
Durable powder coat finish resists wear and retains aesthetic appeal
Ideal for professional workshops or home garages blending functionality with design
Related links
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
