Bott 41002064.16V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-337
- Mfr. Part No.:
- 41002064.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,099.98
(exc. VAT)
€2,582.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,099.98 |
*price indicative
- RS Stock No.:
- 662-337
- Mfr. Part No.:
- 41002064.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002064.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002064.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench blends functionality with durability, designed to optimise your workspace. This versatile unit features a robust steel channel framework with a spacious multiplex wood worktop, ensuring stability and ample surface area for any task. With its thoughtful design, including integrated storage solutions such as drawers and cabinets, it efficiently meets various storage needs. Finished in a stylish light grey powder coat, it not only enhances your office environment visually but also stands up to the rigours of daily use. Delivered fully assembled, the cubio storage bench is ready to provide organisational excellence and support your productivity from day one.
Robust sheet steel construction for enhanced durability
Spacious 40mm multiplex worktop for versatile usage
Integrated storage units including a combination of drawers and cabinets
Finished in durable powder coat paint for improved longevity
Drawer configuration includes five drawers with full extension slides
Heavy duty loading capacity of drawers up to 75kg U.D.L
Reinforced perfo panel lined doors add strength and convenience
Assembled and ready for immediate use upon delivery
Related links
- Bott 41002066.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
