Bott 41002135.16V Portable Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,214.38

(exc. VAT)

€2,723.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,214.38

*price indicative

RS Stock No.:
661-700
Mfr. Part No.:
41002135.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002135.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is an expertly designed solution for those seeking durable and practical storage options in the workplace. With a robust steel channel framework, this storage bench combines functionality and aesthetics, enhancing any environment it occupies. Featuring a spacious worktop finished in 40mm lino and equipped with multiple drawers, it provides ample space for tools and materials while ensuring easy mobility with its 125mm diameter castors. Delivered fully assembled, this efficient storage solution is dedicated to supporting a seamless workflow, making it an ideal choice for professionals in need of reliable and effective storage.

Constructed from high-quality sheet steel, ensuring lasting durability

Light grey powder-coated finish offers both elegance and corrosion resistance

Equipped with five drawers, providing ample storage for a variety of tools

Drawers feature 100% extension slides, facilitating easy access to contents

The worktop's lino surface is designed for easy cleaning and maintenance

Robust drawer load capacity of 75kg caters to heavy-duty storage needs

Integrated castors allow for easy manoeuvrability across different workspaces

Generous dimensions of 2000x750x840mm provide a stable and spacious work surface

Ideal for professional settings, enhancing both efficiency and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy