Bott 41002130.24V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,168.24

(exc. VAT)

€2,666.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,168.24

*price indicative

RS Stock No.:
662-474
Mfr. Part No.:
41002130.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002130.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is a versatile and robust storage solution designed for efficient workspace organisation. With its heavy-duty steel channel framework, this unit features three spacious drawers, each designed for easy access and optimal storage. The 40mm multiplex wood worktop provides a durable surface for various tasks, while the integrated 125mm diameter castors offer seamless mobility, making it ideal for dynamic work environments. Delivered fully assembled, this cabinet measures 2000x750x840mm and comes finished in a sleek powder-coated paint, ensuring both longevity and aesthetic appeal.

Constructed from high-quality sheet steel for exceptional durability

Available in two striking colours: light grey and crimson red

Equipped with six drawers, allowing for organised storage of tools and materials

Each drawer features a load capacity of 75kg, accommodating heavy items with ease

Includes an adjustable galvanised steel shelf, supporting up to 100kg

Finished with a durable powder coat paint for enhanced resistance to wear

Castors enable effortless movement across different surfaces

Ideal for workshops, garages, or any industrial setting requiring efficient storage

Perfectly balances functionality with professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy