Bott 41002130.11V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-842
- Mfr. Part No.:
- 41002130.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,168.24
(exc. VAT)
€2,666.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,168.24 |
*price indicative
- RS Stock No.:
- 662-842
- Mfr. Part No.:
- 41002130.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002130.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002130.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench offers a robust and practical solution for all your storage needs. Designed with a heavy-duty steel channel framework, it features a spacious worktop crafted from multiplex wood. Ideal for both workshop and storage environments, this unit combines functionality with durability, accommodating various tools and equipment. The bench includes an integrated cupboard and three drawers, ensuring everything is within easy reach. With a striking finish available in gentian blue and light grey, it not only enhances your workspace aesthetics but also promises longevity with its powder-coated surface. The entire design is delivered fully assembled, making it a hassle-free addition to your setup.
Heavy-duty steel channel framework provides structural integrity and stability
Multiplex wood worktop offers a durable and supportive surface for various tasks
Delivers assembled for immediate use, eliminating setup time
Six drawers with 100% extension slides ensure efficient organization and accessibility
Galvanised steel shelf load capacity of 100 kg accommodates substantial storage needs
Available in a stylish finish of gentian blue and light grey to suit various environments
125mm diameter castors enable smooth and easy mobility within your workspace
Drawer configurations designed for optimal load distribution and convenience
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
