Bott 41003135.24V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,389.23

(exc. VAT)

€1,708.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,389.23

*price indicative

RS Stock No.:
662-480
Mfr. Part No.:
41003135.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003135.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is expertly designed to meet the demands of any workspace. Fusing functionality with durability, it features a robust steel channel pedestal leg and a resilient 40mm lino worktop, providing ample workspace and stability. The cabinet, finished in a sleek RAL 3004 crimson red and complemented by RAL 7035 light grey, houses five drawers with a total capacity of 75kg, ideal for storing tools and equipment. Its dimensions of 1500x750x840mm ensure it fits comfortably within various environments, while its stylish design brings a professional touch to workshops and studios alike. Crafted from powder-coated sheet steel, this pedestal bench not only excels in performance but also promises longevity, making it a perfect addition to any professional setup.

Constructed with a robust steel channel pedestal leg for enhanced support

Durable 40mm lino worktop provides a resilient and easy-to-maintain surface

Five drawers offer efficient storage solutions with a total load capacity of 75kg

Drawers are equipped with 100% extension slides for easy access and organisation

Finished in powder-coated sheet steel for a premium look and added durability

Stylish design combines RAL 3004 crimson red with RAL 7035 light grey for an elegant appearance

Compact size of 1500x750x840mm makes it suitable for various workspace configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy