Bott 41003135.11V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-387
- Mfr. Part No.:
- 41003135.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,389.23
(exc. VAT)
€1,708.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,389.23 |
*price indicative
- RS Stock No.:
- 661-387
- Mfr. Part No.:
- 41003135.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003135.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003135.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is a robust and functional workspace solution designed for demanding environments. Crafted with a sturdy steel channel pedestal leg and featuring a 40mm lino worktop, this workbench ensures durability and resilience during daily tasks. The generous dimensions of 1500x750x840mm provide ample surface area, while the expertly configured cabinet, with dimensions of 650x650x800mm, offers significant storage capacity. Finished in a stylish combination of light grey and gentian blue powder coated paint, this unit not only meets practical requirements but also enhances the aesthetic appeal of any workspace. Whether for industrial applications or professional settings, this workstation combines efficiency with contemporary design.
5-drawer cabinet facilitates organised storage
Durable powder-coated surface withstands daily wear and tear
Robust steel channel leg design for enhanced stability and support
Generous worktop size accommodates various tasks
High load capacity of drawers supports heavy tools and materials
Stylish colour scheme integrates seamlessly with modern workspaces
100% extension slides on drawers ensure easy access to contents
Designed with functionality in mind, ideal for workshops and offices
Made from sheet steel, ensuring longevity and durability
Lino worktop provides a smooth and resilient work surface
Related links
- Bott 41003135.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003135.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003133.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003133.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003135.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003133.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003231.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002133.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
