Bott 41002036.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-561
- Mfr. Part No.:
- 41002036.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,179.16
(exc. VAT)
€1,450.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,179.16 |
*price indicative
- RS Stock No.:
- 662-561
- Mfr. Part No.:
- 41002036.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002036.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002036.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed for optimal workspace efficiency and functionality. Featuring a robust steel channel framework, this product integrates storage units seamlessly with a heavy duty 40mm lino worktop, making it ideal for any workshop environment. Delivered fully assembled, it boasts a practical design with integrated cabinet sizes of 650x650x600mm, along with an adjustable galvanised steel shelf capable of supporting up to 100kg. Finished in a stylish combination of light grey and crimson red, this storage solution not only meets your organisational needs but also enhances your workspace aesthetics with its durable powder coated finish.
Heavy duty steel construction ensures long lasting durability
Integrated adjustable shelf allows for flexible storage options
Powder coated finish offers resistance against wear and tear
Stylish light grey and crimson red colour scheme enhances workspace appearance
Delivered fully assembled for immediate use saving setup time
Robust 40mm lino worktop provides a sturdy surface for various tasks
Compact dimensions fit perfectly in diverse work environments
Related links
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
