Bott 41002097.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-472
- Mfr. Part No.:
- 41002097.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,336.92
(exc. VAT)
€1,644.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,336.92 |
*price indicative
- RS Stock No.:
- 661-472
- Mfr. Part No.:
- 41002097.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002097.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002097.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is meticulously designed for optimal functionality in various work environments. With its robust steel channel framework and integrated storage units, this workstation provides ample versatility while maintaining a sleek aesthetic. The cupboard's full assembly upon delivery ensures immediate usability, making it perfect for any workshop or industrial setting. Featuring a 40mm multiplex wood worktop, it can withstand heavy use while offering a spacious surface for tasks. The unit is complemented by heavy duty castors for effortless mobility, allowing you to adapt your workspace according to your needs. Its impressive dimensions of 1500x750x840mm make it suitable for various applications, all finished in a durable powder coat paint for lasting appeal.
Constructed with a heavy duty steel channel framework for exceptional durability
Features a spacious 40mm multiplex wood worktop ideal for multiple applications
Designed with integrated storage units to maximise efficiency
Delivered fully assembled for immediate use saving valuable setup time
Includes two perfo panel lined doors for enhanced accessibility and organisation
Equipped with adjustable height galvanised steel shelves each capable of supporting up to 100kg
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey finishes
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
