Bott 41002036.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,179.16

(exc. VAT)

€1,450.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,179.16

*price indicative

RS Stock No.:
662-635
Mfr. Part No.:
41002036.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002036.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a full cupboard and half depth open base shelf is the ideal solution for efficient workspace organisation. Boasting a robust steel channel framework, this unit seamlessly integrates various storage options, ensuring your tools and components are always in reach. Merging functionality with a sleek design, the 40mm lino worktop provides a durable surface for all your work tasks. Carefully delivered assembled for immediate use, it features reinforced cabinet sizes, making it perfect for both home workshops and commercial settings.

Heavy duty steel framework guarantees longevity and structural integrity

Integrated storage units help optimise space and keep the workspace tidy

40mm lino worktop offers a resilient and easy to clean surface

Adjustable height galvanised steel shelf can support up to 100kg

Perfo door design enhances airflow while maintaining security

Durable powder coat finish in RAL 7035 light grey ensures a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy