Bott 41004144.16V Portable Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 663-726
- Mfr. Part No.:
- 41004144.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,051.82
(exc. VAT)
€1,293.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,051.82 |
*price indicative
- RS Stock No.:
- 663-726
- Mfr. Part No.:
- 41004144.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004144.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable Yes | ||
Material Steel | ||
Length 2m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004144.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is a robust and versatile solution designed for dynamic work environments. Crafted with a heavy-duty steel channel framework and featuring 125mm diameter castors, this mobile bench ensures effortless mobility and stability. Its 40mm beech multiplex worktop provides a durable surface, while the adjustable height range of 840 to 1140mm caters to various working preferences. Finished in a stylish light grey powder coat, it complements any workspace aesthetic while offering practical functionality. Optional storage units further enhance its utility, making it an ideal choice for workshops, laboratories, and production areas.
Adjustable height range from 840 to 1140mm for personalised comfort
Heavy-duty steel channel framework ensures durability and stability
125mm diameter castors provide easy mobility across different surfaces
40mm beech multiplex worktop offers a robust work surface
Stylish light grey finish in durable powder coat adds aesthetic value
Optional storage units available for enhanced workspace organisation
Designed for use in various environments including workshops and labs
Related links
- Bott 41004143.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004199.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004201.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004207.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004200.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004208.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
