Bott 41003265.16V Portable Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- RS Stock No.:
- 663-747
- Mfr. Part No.:
- 41003265.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€589.19
(exc. VAT)
€724.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.19 |
*price indicative
- RS Stock No.:
- 663-747
- Mfr. Part No.:
- 41003265.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003265.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable Yes | ||
Material Steel | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003265.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is designed for versatility and efficiency in any workspace. With a robust steel channel framework, it ensures a stable platform for various tasks while the adjustable height feature allows users to customise their working position between 840mm to 1140mm. The heavy-duty worktop made from multiplex beech wood not only offers durability but also a large working area of 750mm x 750mm, making it ideal for a range of industrial applications. Finished in a sleek light grey powder coat (RAL 7035), this work stand harmonises form and function, providing an attractive yet practical solution for mobile work environments. Additional storage options enhance its functionality, making it a valuable asset for any professional setting.
Adjustable height range from 840mm to 1140mm for customised working comfort
Heavy-duty construction with a steel channel framework ensures durability
Generous worktop size of 750mm x 750mm provides ample space for tasks
Multiplex beech wood worktop delivers both functionality and longevity
Finished in durable powder coat paint for enhanced aesthetic appeal and resistance to wear
Light grey finish (RAL 7035) complements modern work environments
Optional storage units available to maximise organisational efficiency
Related links
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003632.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003634.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003684.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003633.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003685.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003683.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003631.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
