Bott 41004138.16V Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m

Subtotal (1 unit)*

€885.74

(exc. VAT)

€1,089.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€885.74

*price indicative

RS Stock No.:
663-835
Mfr. Part No.:
41004138.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Steel

Length

1.5m

Width

900mm

Height

1.14m

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

Model Number

41004138.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height framework bench is expertly designed for versatility and efficiency in any workspace. Featuring a robust steel channel construction, this bench allows for an adjustable height range from 740mm to 1140mm, accommodating various user needs and preferences. It comes with a full-depth base shelf, offering ample storage and organisation options. The durable powder-coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also provides lasting resilience against wear and tear. With its spacious dimensions of 1500mm in width and 900mm in depth, the framework bench is ideal for both heavy-duty tasks and casual work, making it a valuable addition to any workshop or professional environment.

Adjustable height range of 740mm to 1140mm for customised user comfort

Constructed with heavy-duty sheet steel for enhanced durability

Full-depth base shelf provides practical storage solutions

Finished in a light grey powder coat for appealing aesthetics and protection

Spacious surface dimensions of 1500mm x 900mm accommodate various tasks

Versatile design suitable for workshops, laboratories, and professional settings

Main RAL colour: RAL 7035 ensures a modern, clean look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy