Bott Steel Workbench, 800kg Max Load, 840 mm x 1.5m x 750 mm

Subtotal (1 unit)*

€511.38

(exc. VAT)

€629.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€511.38

*price indicative

RS Stock No.:
177-0286
Mfr. Part No.:
41003082.16v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Workbench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

800kg

Length

750mm

Colour

Grey

Width

1.5m

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Work Bench


The Bott Cubio basic heavy-duty braced framework bench has a length of 1500mm, depth of 750mm and height of 840mm. It is made of steel and can bear a maximum load of 800kg. This bench offers the flexibility and functionality required to create completely customisable workstations that increase productivity and efficiency at your workplace.

Features and Benefits


40mm thick multiplex or lino worktop

Storage framework design that enables easy underneath cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy