Kern Aluminium Workbench, 50t Max Load Adjustable Height, 770 mm x 770mm x 815 mm
- RS Stock No.:
- 260-0995
- Mfr. Part No.:
- YPS-03
- Manufacturer:
- Kern
Subtotal (1 unit)*
€1,070.49
(exc. VAT)
€1,316.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,070.49 |
*price indicative
- RS Stock No.:
- 260-0995
- Mfr. Part No.:
- YPS-03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Workbench | |
| Sub Type | Anti-Vibration Weighing Table | |
| Portable | No | |
| Material | Aluminium | |
| Maximum Load | 50t | |
| Length | 815mm | |
| Width | 770mm | |
| Height | 770mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | 2014/31/EU standard | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Workbench | ||
Sub Type Anti-Vibration Weighing Table | ||
Portable No | ||
Material Aluminium | ||
Maximum Load 50t | ||
Length 815mm | ||
Width 770mm | ||
Height 770mm | ||
Adjustable Height Yes | ||
Standards/Approvals 2014/31/EU standard | ||
- COO (Country of Origin):
- CN
The Kern product is a balance table with two components an integrated work space with shock absorbing rubber blocks attached to a stone slab and external work table with aluminium profile frame and height adjustable feet.
Dimensions of stone slab 410 x 270 x 115 mm
Weight of stone slab 34 kg
Total weight is 55 kg
Related links
- FEIN SET RS 17-70 E Corded 20/40 x 815 mm 1700W 230V
- OPTIBELT Wedge Belt 775 mm Length
- Treston C13041313 Aluminium Workbench Adjustable Height, 850 mm x 1.5m x 750 mm
- Bosch Rexroth 3842567635 Aluminium Workbench Adjustable Height, 1.14 m x 700mm x 1.5 m
- Bosch Rexroth 3842567637 Aluminium Workbench Adjustable Height, 2.3 m x 600mm x 1.5 m
- Bosch Rexroth 3842567634 Aluminium Workbench Adjustable Height, 2.3 m x 600mm x 1.5 m
- Bosch Rexroth 3842567625 Aluminium Workbench Adjustable Height, 1.14 m x 700mm x 1.5 m
- DeWALT DE7033-XJ Portable Aluminium Workbench Adjustable Height x 1.7 m
