Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- RS Stock No.:
- 272-3772
- Mfr. Part No.:
- 16921506.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€508.63
(exc. VAT)
€625.61
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.63 |
*price indicative
- RS Stock No.:
- 272-3772
- Mfr. Part No.:
- 16921506.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 600mm | |
| Width | 2m | |
| Colour | RAL 7035 | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 600mm | ||
Width 2m | ||
Colour RAL 7035 | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Framework bench is made from sheet steel material with finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 2000 mm width, 600 mm depth and 780 to 930 mm adjustable height.
10 year guarantee
Robust steel channel
Framework with 30 mm multiplex wood worktop
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 800 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm
- Treston 10349019P Epoxy Powder Coated Steel Workbench 1.1 m x 2m x 600 mm
