Bott Portable Steel Workbench, 930 mm x 1m x 600 mm
- RS Stock No.:
- 272-3779
- Mfr. Part No.:
- 16922102.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€623.60
(exc. VAT)
€767.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.60 |
*price indicative
- RS Stock No.:
- 272-3779
- Mfr. Part No.:
- 16922102.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 600mm | |
| Width | 1m | |
| Colour | Light Grey | |
| Height | 930mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Length 600mm | ||
Width 1m | ||
Colour Light Grey | ||
Height 930mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott mobile work stand is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This work stand constructed with 1000 mm width, 600 mm depth and 930 mm height.
Steel channel
Robust construction
30 mm multiplex wood worktop
Framework with full depth base shelf
Related links
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1m x 800 mm
