Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 1.25m x 600 mm
- RS Stock No.:
- 272-3807
- Mfr. Part No.:
- 16923000.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€765.60
(exc. VAT)
€941.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.60 |
*price indicative
- RS Stock No.:
- 272-3807
- Mfr. Part No.:
- 16923000.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1.25m | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1.25m | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with 1 drawer door cabinet or mid shelf. The drawer configuration included 1x 125 mm with 100 percent extension slides and a single reinforced door and 1 adjustable height, galvanised steel shelf. Finished in durab
Robust construction
Integrated storage units
75 kg shelf load capacity
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 930 mm x 1250mm x 600 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
- Bott Steel Workbench 930 mm x 600mm x 1250 mm
- Bott Steel Workbench 930 mm x 600mm x 1750 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
