Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 1750 mm x 600 mm
- RS Stock No.:
- 272-3825
- Mfr. Part No.:
- 16923020.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,185.07
(exc. VAT)
€1,457.64
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,185.07 |
*price indicative
- RS Stock No.:
- 272-3825
- Mfr. Part No.:
- 16923020.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1750 mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1750 mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with full cupboard, mid shelf and 3 drawer cab. The drawer configuration included 1x 125mm, 2x 175mm with 100 percent extension slides and a single reinforced door and 1 adjustable height, galvanised steel shelf. F
Robust construction
Integrated storage units
75 kg shelf load capacity
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 830 → 930mm x 1750mm x 600mm
- Bott Steel Workbench 830 → 930mm x 2000mm x 600mm
- Bott Steel Workbench 830 → 930mm x 1500mm x 600mm
- Bott Steel Workbench 830 → 930mm x 1250mm x 600mm
- Bott Steel Workbench Adjustable Height, 930mm x 600mm x 1750mm
- Bott Steel Workbench 930mm x 600mm x 1500mm
- Bott Steel Workbench 930mm x 600mm x 700mm
- Bott Steel Workbench 930mm x 600mm x 2000mm
